09150006224 | Harting

Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, tin-plated, 09150006224

Order No.: 43F1430
EAN: 4099889654721
MPN:
09150006224
09 15 000 6224
Series: Han D
09150006224 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 198 pcs.
Leadtime: 7 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3443 €
100 pcs.
2.1063 €
500 pcs.
1.7969 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.

For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.

Female contact, type 0915000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6224, 0.14 to 0.37 mm², gold–plated

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Insulation diameter 3,5 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 0,14-0,37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei