09150006271 | Harting
Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 09150006271
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket contact, 09150006271, Harting
Crimp contact, Operating current: ≤10 A, Female, Iron, Gold plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Eisen | |
contact surface | vergoldet | |
Cable cross-section | 0,14-0,37 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |