09150006293 | Harting
Receptacle, crimp connection, silver-plated, 09150006293
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Socket contact, 09150006293, Harting
PCB contact, Operating current: ≤7.5 A, Female, Copper alloy, Silver plated
Technical specifications
Version | Buchsenkontakt | |
Insulation diameter | 3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |