09150006297 | Harting

Receptacle, crimp connection, silver-plated, 09150006297

Order No.: 44F0770
EAN: 4099889656220
MPN:
09150006297
09 15 000 6297
Series: Han Q
09150006297 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0944 €

Socket contact, 09150006297, Harting

PCB contact, Operating current: ≤7.5 A, Female, Copper alloy, Silver plated

Technical specifications
Version Buchsenkontakt
Insulation diameter 3,5 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei