09151006111 | Harting
Pin contact, 0.14-1.0 mm², AWG 26-17, crimp connection, gold-plated, 09151006111
Order No.: 44F0856
EAN: 4099889656268
MPN:
09151006111
09 15 100 6111
Series: Circular connectors M23
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Pin contact, 09151006111, Harting
Crimp contact, 1.5 mm, Operating current: ≤10 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 1 mm², AWG 26 - 17
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-17 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,14-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |