09151006202 | Harting

Receptacle, 0.34-1.0 mm², AWG 22-17, crimp connection, gold-plated, 09151006202

Order No.: 44F0859
EAN: 4099889656299
MPN:
09151006202
09 15 100 6202
Harting
09151006202 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3804 €

Socket contact, 09151006202, Harting

Crimp contact, 1 mm, Operating current: ≤8 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.34 - 1 mm², AWG 22 - 17

Technical specifications
Version receptacle
AWG cross-section AWG 22-17
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.34-1.0 mm²
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead