09151006203 | Harting

Receptacle, 0.75-1.5 mm², AWG 19-16, crimp connection, gold-plated, 09151006203

Order No.: 44F0860
EAN: 4099889656305
MPN:
09151006203
09 15 100 6203
09151006203 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3324 €

Socket contact, 09151006203, Harting

Crimp contact, 1 mm, Operating current: ≤8 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.75 - 1.5 mm², AWG 19 - 16

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 19-16
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,75-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei