09151006212 | Harting

Receptacle, 0.56-1.0 mm², AWG 20-17, crimp connection, gold-plated, 09151006212

Order No.: 44F0862
EAN: 4099889656329
MPN:
09151006212
09 15 100 6212
Harting
09151006212 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

Socket contact, 09151006212, Harting

Crimp contact, 1.5 mm, Operating current: ≤10 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.56 - 1 mm², AWG 20 - 17

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.56-1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead