09152006121 | Harting

Pin contact, 1.5 mm², AWG 16, crimp connection, gold-plated, 09152006121

Order No.: 44F0914
EAN: 4099889656343
MPN:
09152006121
09 15 200 6121
Series: Han D HMC
09152006121 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9397 €
50 pcs.
1.7612 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 09152006121, Harting

Crimp contact, Operating current: ≤10 A, Male, Copper alloy, HMC gold plated, Conductor cross-section: 1.5 mm², AWG 16

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 16
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei