09152006122 | Harting

Pin contact, 1.0 mm², AWG 18, crimp connection, gold-plated, 09152006122

Order No.: 44F0915
EAN: 4099889656350
MPN:
09152006122
09 15 200 6122
Series: Han D HMC
09152006122 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6779 €

Pin contact, 09152006122, Harting

Crimp contact, Operating current: ≤10 A, Male, Copper alloy, HMC gold plated, Conductor cross-section: 1 mm², AWG 18

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei