09156006102 | Harting
Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, gold-plated, 09156006102
Order No.: 42P3269
EAN: 5713140188983
MPN:
09156006102
09 15 600 6102
Series: Circular connectors M23
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Crimp contact, 09156006102, Harting
Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 0.75-1.5 mm².
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |