09156006121 | Harting

Pin contact, 0.75-2.5 mm², AWG 19-14, crimp connection, gold-plated, 09156006121

Order No.: 44F0972
EAN: 4099889656497
MPN:
09156006121
09 15 600 6121
09156006121 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0587 €

Pin contact, 09156006121, Harting

Crimp contact, 2 mm, Operating current: ≤28 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.75 - 2.5 mm²

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 19-14
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,75-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei