09156006191 | Harting
Pin contact, 0.08-0.34 mm², crimp connection, gold-plated, 09156006191
Order No.: 45F5761
EAN: 4099889660098
MPN:
09156006191
09 15 600 6191
Series: Circular connectors M23
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Pin contact, 09156006191, Harting
Crimp contact, 0.6 mm, Operating current: ≤2 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.08 - 0.34 mm²
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,08-0,34 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |