09156006201 | Harting

Receptacle, 0.14-1.0 mm², AWG 26-17, crimp connection, gold-plated, 09156006201

Order No.: 44F0974
EAN: 4099889656510
MPN:
09156006201
09 15 600 6201
Harting
09156006201 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5232 €

Socket contact, 09156006201, Harting

Crimp contact, 1 mm, Operating current: ≤10 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 1 mm²

Technical specifications
Version receptacle
AWG cross-section AWG 26-17
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.14-1.0 mm²
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead