09156006222 | Harting

Receptacle, 2.5-4.0 mm², crimp connection, gold-plated, 09156006222

Order No.: 44F0976
EAN: 4099889656534
MPN:
09156006222
09 15 600 6222
Harting
09156006222 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6775 €

Socket contact, 09156006222, Harting

Crimp contact, 2 mm, Operating current: ≤28 A, Female, Copper alloy, Gold plated, Conductor cross-section: 2.5 - 4 mm²

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 2.5-4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead