09310006101 | Harting

Pin contact, 4 mm², AWG 12, crimp connection, silver-plated, 09310006101

Order No.: 42P3273
EAN: 5713140187993
MPN:
09310006101
09 31 000 6101
Series: Han HsB
09310006101 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5708 €

Crimp contact, 09310006101, Harting

Crimp contact, Rated current: 35 A, male, copper alloy, silver plated, Conductor cross-section: 4 mm², AWG 12.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 4 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No