09310006103 | Harting

Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 09310006103

Order No.: 42P3277
EAN: 5713140188013
MPN:
09310006103
09 31 000 6103
Series: Han HsB
09310006103 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5708 €

Crimp contact, 09310006103, Harting

Crimp contact, male, copper alloy, silver plated, Conductor cross-section: 10 mm².

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 10 mm²
AWG cross-section AWG 8
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No