09310006203 | Harting

Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 09310006203

Order No.: 42P3287
EAN: 5713140188068
MPN:
09310006203
09 31 000 6203
Series: Han HsB
09310006203 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €

Crimp contact, 09310006203, Harting

Crimp contact, female, copper alloy, silver plated, Conductor cross-section: 10 mm².

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 8
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 10 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No