09310006204 | Harting
Receptacle, 1.5 mm², AWG 16, crimp connection, silver-plated, 09310006204
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Crimp contact, 09310006204, Harting
Crimp contact, Rated current: 35 A, female, copper alloy, silver plated, Conductor cross-section: 1.5 mm², AWG 16.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 16 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |