09320006104 | Harting

Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 09320006104

Order No.: 43F1440
EAN: 4099889654776
MPN:
09320006104
09 32 000 6104
Series: Han D
09320006104 Harting Crimp Contacts Image 1
09320006104 Harting Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 32 pcs.
Leadtime: 9 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7727 €
50 pcs.
2.5585 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han K inserts, type Han-C 0932000.

For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.

Male contact, type 0932000.

Type: 6104, 1.5 mm², silver plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei