09320006105 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 09320006105
Unit Price (€ / pc.)
2.4633 € *
Available: 21 pcs.
Leadtime: 6 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 09320006105, Harting
Crimp contact, Operating current: ≤40 A, Male, Copper alloy, Silver plated, Conductor cross-section: 2.5 mm², AWG 14
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Insulation diameter | 5,99 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |