09320006107 | Harting

Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, 09320006107

Order No.: 43F1444
EAN: 4099889654783
MPN:
09320006107
09 32 000 6107
Series: Han C
Harting
09320006107 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han K inserts, type Han-C 0932000.

For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.

Male contact, type 0932000.

Type: 6107, 4.0 mm², silver plated

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 12
Isolationsdurchmesser 3,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei