09320006108 | Harting

Pin contact, 6.0 mm², AWG 10, crimp connection, silver-plated, 09320006108

Order No.: 43F1446
EAN: 4099889654790
MPN:
09320006108
09 32 000 6108
Series: Han C
09320006108 Harting Crimp Contacts Image 1
09320006108 Harting Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

Crimp contact for Han K inserts, type Han-C 0932000.

For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.

Male contact, type 0932000.

Type: 6108, 6.0 mm², silver plated

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 10
Isolationsdurchmesser 3,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 6,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei