09320006204 | Harting

Receptacle, 1.5 mm², AWG 16, crimp connection, silver-plated, 09320006204

Order No.: 43F1448
EAN: 4099889654806
MPN:
09320006204
09 32 000 6204
Series: Han D
09320006204 Harting Crimp Contacts Image 1
09320006204 Harting Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2011 €
50 pcs.
2.9155 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han K inserts, type Han-C 0932000.

For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.

Female contact, type 0932000.

Type: 6204, 1.5 mm², silver plated

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 16
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei