09320006205 | Harting
Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 09320006205
Unit Price (€ / pc.)
4.6410 € *
Available: 41 pcs.
Leadtime: 9 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2602 €
50 pcs.
3.8318 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for Han K inserts, type Han-C 0932000.
For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.
Female contact, type 0932000.
Type: 6205, 2.5 mm², silver plated
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |