09320006207 | Harting

Receptacle, 4.0 mm², AWG 12, crimp connection, silver-plated, 09320006207

Order No.: 43F1452
EAN: 4099889654820
MPN:
09320006207
09 32 000 6207
Series: Han D
09320006207 Harting Crimp Contacts Image 1
09320006207 Harting Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €

Crimp contact for Han K inserts, type Han-C 0932000.

For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.

Female contact, type 0932000.

Type: 6207, 4.0 mm², silver plated

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 12
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei