09320006208 | Harting
Receptacle, 6.0 mm², AWG 10, crimp connection, silver-plated, 09320006208
Unit Price (€ / pc.)
3.4986 € *
Available: 28 pcs.
Leadtime: 9 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2011 €
50 pcs.
2.9155 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for Han K inserts, type Han-C 0932000.
For assembly of the contact inserts Han K, as Power contact for types Han K 6/36, 12/2.
Female contact, type 0932000.
Type: 6208, 6.0 mm², silver plated
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 10 | |
Insulation diameter | 3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |