09320006209 | Harting

Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 09320006209

Order No.: 44F2878
EAN: 4099889656626
MPN:
09320006209
09 32 000 6209
Series: Han C
Harting
09320006209 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €

Socket contact, 09320006209, Harting

Crimp contact, Operating current: ≤40 A, Female, Copper alloy, Silver plated, Conductor cross-section: 10 mm², AWG 8

Technical specifications
Version receptacle
AWG cross-section AWG 8
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 10 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead