09330006106 | Harting

Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, 09330006106

Order No.: 44F2944
EAN: 4099889656756
MPN:
09330006106
09 33 000 6106
Series: Han E
09330006106 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2547 €

Pin contact, 09330006106, Harting

Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Silver plated, Conductor cross-section: 3 mm², AWG 12

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 4,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei