09330006109 | Harting
Pin contact, 0.75 mm², AWG 18, crimp connection, silver-plated, 09330006109
Unit Price (€ / pc.)
0.3213 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Pin contact, 09330006109, Harting
Crimp contact, Relay contact, Operating current: ≤16 A, Male, Copper alloy, Silver plated, Conductor cross-section: 0.75 - 1 mm², AWG 18
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |