09330006116 | Harting

Pin contact, 1.5 mm², AWG 16, crimp connection, tin-plated, 09330006116

Order No.: 43F114
EAN: 4099889654493
MPN:
09330006116
09 33 000 6116
Series: Han E
09330006116 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 45 pcs.
Leadtime: 5 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.

For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.

Male contact, type 0933000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6116, 1.5 mm², gold–plated

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 16
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche verzinnt
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei