09330006117 | Harting

Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 09330006117

Order No.: 44F2951
EAN: 4099889656817
MPN:
09330006117
09 33 000 6117
Series: Han E
09330006117 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Pin contact, 09330006117, Harting

Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-22
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,14-0,37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei