09330006120 | Harting
Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, silver-plated, 09330006120
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimp contact, 09330006120, Harting
Crimp contact, relay contact, male, copper alloy, silver plated, Conductor cross-section: 0.14-0.37 mm².
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 0,14-0,37 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |