09330006122 | Harting
Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 09330006122
Unit Price (€ / pc.)
2.9274 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.
For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.
Male contact, type 0933000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6122, 0.5 mm², gold–plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |