09330006123 | Harting

Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 09330006123

Order No.: 44F2954
EAN: 4099889656848
MPN:
09330006123
09 33 000 6123
Series: Han E
09330006123 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Pin contact, 09330006123, Harting

Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Gold plated, Conductor cross-section: 2.5 mm², AWG 14

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei