09330006139 | Harting

Pin contact, 5.5 mm², crimp connection, gold-plated, 09330006139

Order No.: 44F2955
EAN: 4099889656855
MPN:
09330006139
09 33 000 6139
Series: Han E
09330006139 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

Pin contact, 09330006139, Harting

Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Gold plated, Conductor cross-section: 5.5 mm²

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 5,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei