09330006220 | Harting
Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 09330006220
Unit Price (€ / pc.)
0.4641 € *
Available: 78 pcs.
Leadtime: 9 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.
For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.
Female contact, type 0933000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6220, 0.5 mm², silver–plated
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 20 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |