09330006262 | Harting
Receptacle, 0.5 mm², AWG 20, crimp connection, 09330006262
Unit Price (€ / pc.)
13.6850 € *
Available: 15 pcs.
Leadtime: 13 Weeks **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.5902 €
50 pcs.
11.4478 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 09330006262, Harting
Crimp contact, Operating current: ≤16 A, Female, Constantan, Conductor cross-section: 0.5 mm², AWG 20
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 20 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Konstantan | |
Leiterquerschnitt | 0,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |