09332006116 | Harting

Pin contact, 1.5 mm², AWG 16, crimp connection, gold-plated, 09332006116

Order No.: 44F3198
EAN: 4099889657074
MPN:
09332006116
09 33 200 6116
Series: Han E HMC
Harting
09332006116 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5823 €

Pin contact, 09332006116, Harting

Crimp contact, Operating current: ≤16 A, Male, Copper alloy, HMC gold plated, Conductor cross-section: 1.5 mm², AWG 16

Technical specifications
Version pin contact
AWG cross-section AWG 16
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead