09332006217 | Harting

Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 09332006217

Order No.: 44F3211
EAN: 4099889657173
MPN:
09332006217
09 33 200 6217
Series: Han E HMC
Harting
09332006217 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6652 €

Socket contact, 09332006217, Harting

Crimp contact, Operating current: ≤16 A, Female, Copper alloy, HMC gold plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-22
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,14-0,37 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei