09332006218 | Harting

Receptacle, 1.0 mm², AWG 18, crimp connection, gold-plated, 09332006218

Order No.: 44F3212
EAN: 4099889657180
MPN:
09332006218
09 33 200 6218
Series: Han E HMC
Harting
09332006218 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6652 €

Socket contact, 09332006218, Harting

Crimp contact, Operating current: ≤16 A, Female, Copper alloy, HMC gold plated, Conductor cross-section: 1 mm², AWG 18

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei