09338006121 | Harting

Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 09338006121

Order No.: 44F3229
EAN: 4099889657265
MPN:
09338006121
09 33 800 6121
Series: Han E High Temp
09338006121 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9996 €

Pin contact, 09338006121, Harting

Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Silver plated, Conductor cross-section: 0.5 mm², AWG 20

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei