09338006205 | Harting
Receptacle, 1.0 mm², AWG 18, crimp connection, silver-plated, 09338006205
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Socket contact, 09338006205, Harting
Crimp contact, Operating current: ≤16 A, Female, Copper alloy, Silver plated, Conductor cross-section: 1 mm², AWG 18
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |