09338006214 | Harting

Receptacle, 0.75 mm², AWG 18, crimp connection, silver-plated, 09338006214

Order No.: 44F3233
EAN: 4099889657319
MPN:
09338006214
09 33 800 6214
Series: Han E High Temp
09338006214 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Socket contact, 09338006214, Harting

Crimp contact, Operating current: ≤16 A, Female, Copper alloy, Silver plated, Conductor cross-section: 0.75 mm², AWG 18

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,75 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei