09350006104 | Harting

Pin contact, 0.75 mm², AWG 18, crimp connection, silver-plated, 09350006104

Order No.: 44F3308
EAN: 4099889657357
MPN:
09350006104
09 35 000 6104
Series: Han PushPull
09350006104 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1186 €

Pin contact, 09350006104, Harting

Crimp contact, Straight, Male, Copper alloy, Silver plated, Conductor cross-section: 0.75 mm², AWG 18

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,75 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei