09350006203 | Harting

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 09350006203

Order No.: 44F3313
EAN: 4099889657395
MPN:
09350006203
09 35 000 6203
Series: Han PushPull
09350006203 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2495 €

Socket contact, 09350006203, Harting

Crimp contact, Straight, Female, Copper alloy, Silver plated, Conductor cross-section: 0.5 mm², AWG 20

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei