09350006207 | Harting
Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 09350006207
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket contact, 09350006207, Harting
Crimp contact, Straight, Female, Copper alloy, Silver plated, Conductor cross-section: 2.5 mm², AWG 14
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |