09465000402 | Harting

Receptacle, 1.5 mm², AWG 16-14, crimp connection, 09465000402

Order No.: 44F4841
EAN: 4099889657500
MPN:
09465000402
09 46 500 0402
Series: PushPull
09465000402 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €

Socket contact, 09465000402, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 1.5 mm², AWG 16 - 14

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 16-14
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei