09465000404 | Harting

Receptacle, 0.75 mm², AWG 18, crimp connection, 09465000404

Order No.: 44F4843
EAN: 4099889657524
MPN:
09465000404
09 46 500 0404
Series: PushPull
09465000404 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €

Socket contact, 09465000404, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 0.75 mm², AWG 20 - 18

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Leiterquerschnitt 0,75 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei