09465000405 | Harting

Pin contact, 2.5 mm², AWG 12, crimp connection, 09465000405

Order No.: 44F4844
EAN: 4099889657531
MPN:
09465000405
09 46 500 0405
Series: PushPull
09465000405 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €

Pin contact, 09465000405, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 2.5 mm², AWG 12

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 12
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei